- RS Stock No.:
- 712-1268
- Mfr. Part No.:
- 1-170823-3
- Brand:
- TE Connectivity
700 In AU stock for next working day delivery
200 In Global stock for delivery within 5 working day(s)
700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.104
(exc. GST)
$0.114
(inc. GST)
Units | Per unit | Per Pack* |
100 - 6200 | $0.104 | $10.40 |
6300 - 12400 | $0.102 | $10.20 |
12500 + | $0.10 | $10.00 |
*price indicative |
- RS Stock No.:
- 712-1268
- Mfr. Part No.:
- 1-170823-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity FASTON 187 Insulation Sleeves
A range of insulation sleeves for use with FASTON 187 series receptacle contacts
TE Connectivity Crimp Terminal Boot
The TE connectivity is FASTON 187 series receptacle contacts insulation sleeve. The housing is made of soft vinyl chloride material.
Features and Benefits
Operation temperature ranges between -40°C and 105°C
Overall length is 23mm
Straight configuration
Overall length is 23mm
Straight configuration
Certifications
UL 94V-2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Connector Type | Insulation Sleeve |
Body Material | PVC |
Length | 23mm |
Colour | Natural |
Number of Contacts | 1 |