- RS Stock No.:
- 688-1016
- Mfr. Part No.:
- 01016
- Brand:
- JST
1700 In AU stock for next working day delivery
1300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
Was $5.71
You pay
$0.041
(exc. GST)
$0.045
(inc. GST)
Units | Per unit | Per Pack* |
100 - 200 | $0.041 | $4.10 |
300 + | $0.04 | $4.00 |
*price indicative |
- RS Stock No.:
- 688-1016
- Mfr. Part No.:
- 01016
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Product Details
LOM Series Crimp Cover
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Terminals
Specifications
Attribute | Value |
---|---|
Connector Type | Tab |
Body Material | Nylon |
Length | 22mm |
Colour | Natural |
Related links
- Crimping Kits
- Molex Crimp Terminal Housings
- HellermannTyton Braided PET Black Cable Sleeve 2m Length, Helagaine Series
- TE Connectivity 6.35mm Tab Size, Natural
- Molex 30.6mm Tab Size, Black
- TE Connectivity Crimp Terminal Housing
- TE Connectivity 1 Way PVC Crimp Terminal Housing, Natural
- Lumberg Crimp Terminal Housings