- RS Stock No.:
- 190-3645
- Mfr. Part No.:
- 170887-1
- Brand:
- TE Connectivity
1414 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Pack of 50000
$4,779.57
(exc. GST)
$5,257.53
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 - 1 | $4,779.57 | $0.096 |
2 - 9 | $4,660.08 | $0.093 |
10 + | $4,543.58 | $0.091 |
*price indicative |
- RS Stock No.:
- 190-3645
- Mfr. Part No.:
- 170887-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity SHUR PLUG Receptacle Sleeves
A range of insulation sleeves for use with 5mm diameter SHUR PLUG receptacle connectors. These SHUR PLUG receptacle insulation sleeves are made from clear PVC and are available in a variety of lengths and will also accept a range of wire insulation diameters, please refer to datatsheet for details.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Shur Plugs and Shur Plug Receptacles
Specifications
Attribute | Value |
---|---|
Body Material | PVC |
Length | 13mm |
Colour | Natural |