- RS Stock No.:
- 164-7879
- Mfr. Part No.:
- 170891-2
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Bag of 1000
$202.73
(exc. GST)
$223.00
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $202.73 | $0.203 |
5 + | $182.46 | $0.182 |
*price indicative |
- RS Stock No.:
- 164-7879
- Mfr. Part No.:
- 170891-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity FASTON 250 Crimp Terminal Insulation Boots
A range of insulation boots for use with FASTON 250 crimp terminals. These FASTON 250 insulation boots are made from transluscent plastic and are available in both straight and flag configurations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Length | 18.5mm |
Related links
- Crimping Kits
- Molex Crimp Terminal Housings
- TE Connectivity Crimp Terminal Housing Natural
- TE Connectivity Crimp Terminal Housing, Natural
- Festo Pneumatic Guided Cylinder - 170891 200mm Stroke Double Acting
- Molex 30.6mm Tab Size, Black
- TE Connectivity 1 Way PVC Crimp Terminal Housing, Natural
- Lumberg Crimp Terminal Housings