- RS Stock No.:
- 163-8734
- Mfr. Part No.:
- 735052-0
- Brand:
- TE Connectivity
1 In Global stock for delivery within 10 working day(s)
500000 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Bag of 20000
$2,008.24
(exc. GST)
$2,209.06
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 1 | $2,008.24 | $0.10 |
2 - 9 | $1,958.03 | $0.098 |
10 + | $1,762.22 | $0.088 |
*price indicative |
- RS Stock No.:
- 163-8734
- Mfr. Part No.:
- 735052-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 110 Insulation Sleeves
A range of insulation sleeves for use with FASTON 110 series receptacle contacts
TE Connectivity Crimp Terminal Boot
The TE Connectivity is FASTON 110 series receptacle contacts insulation sleeve. The housing is made of polyethene material.
Features and Benefits
Operation temperature ranges between -40°C and 105°C
Overall length is 18.8mm
Straight configuration
Overall length is 18.8mm
Straight configuration
Certifications
UL 94V-2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Connector Type | Insulation Sleeve |
Body Material | Polyethylene |
Length | 24.4mm |
Colour | Natural |
Number of Contacts | 1 |