- RS Stock No.:
- 161-7849
- Mfr. Part No.:
- 01016
- Brand:
- JST
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 1000
$38.80
(exc. GST)
$42.68
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 1 | $38.80 | $0.039 |
2 - 3 | $37.83 | $0.038 |
4 + | $37.25 | $0.037 |
*price indicative |
- RS Stock No.:
- 161-7849
- Mfr. Part No.:
- 01016
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
LOM Series Crimp Cover
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Terminals
Specifications
Attribute | Value |
---|---|
Connector Type | Tab |
Body Material | Nylon |
Length | 22mm |
Colour | Natural |
Related links
- Crimping Kits
- Molex Crimp Terminal Housings
- HellermannTyton Braided PET Black Cable Sleeve 2m Length, Helagaine Series
- TE Connectivity 6.35mm Tab Size, Natural
- Molex 30.6mm Tab Size, Black
- TE Connectivity Crimp Terminal Housing
- TE Connectivity 1 Way PVC Crimp Terminal Housing, Natural
- Lumberg Crimp Terminal Housings