DITTO CRP TER Cu-Ni 24-26AWG

  • RS Stock No. 196-8693
  • Mfr. Part No. 150200-0012
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

The Molex Ditto Crimp terminal adapters is hermaphrodite. It can operate in high-temperature surroundings. The terminals are made from copper nickel.

Current - Maximum per Contact: 6.0AVoltage - Maximum: 350V AC/DCPlating termination is tin

Specifications
Attribute Value
Tab Size 2.15 x 0.25mm
Minimum Wire Size AWG 24AWG
Maximum Wire Size AWG 26AWG
Body Plating Gold
End 1 Number of Connectors 4
End 1 Type Tab
End 2 Type Crimp
Tab Thickness 0.25mm
Tab Width 2.15mm
On back order for despatch 08/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 8000)
$ 0.172
(exc. GST)
$ 0.189
(inc. GST)
units
Per unit
Per Reel*
8000 +
$0.172
$1,376.00
*price indicative