Mueller Insulated Crimp Spade Connector Polyamide, Blue

  • RS Stock No. 180-1305
  • Mfr. Part No. BU-30211A-6
  • Manufacturer Mueller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Allows standard, fully insulated or retractable 4mm banana plug to be used with a 4mm spade. Nickel Plated Brass, 36 amps.This Version designed for short banana plugs or retractable banana plugs..

Specifications
Attribute Value
Insulation Insulated
Insulation Material Polyamide
Width 4mm
Colour Blue
Contact Plating Nickel
Overall Length 43mm
Contact Material Brass
Discontinued product