- RS Stock No.:
- 179-4634
- Mfr. Part No.:
- F1.5-5VSC-H
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4634
- Mfr. Part No.:
- F1.5-5VSC-H
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vinyl-Insulated Fork Terminal, Single Crimp, Length 21mm, Width 9.4mm, Diameter 4.3mm, Stud Size M5, Wire Range 0.5-1.5mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Red
Specifications
Attribute | Value |
---|---|
Insulation | Insulated |
Insulation Material | Vinyl |
Width | 9.4mm |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Stud Size | M5 |
Colour | Red |
Contact Plating | Tin |
Overall Length | 21mm |
Contact Material | Copper |