ABB Insulated Crimp Ring Terminal, M10 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue

  • RS Stock No. 179-4612
  • Mfr. Part No. R2.5-10VSC-H
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Vinyl-Insulated Ring Terminal, Single Crimp, Length 30.5mm, Width 13.6mm, Diameter 4.8mm, Stud Size M10, Wire Range 1.5-2.5mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Blue

Specifications
Attribute Value
Insulation Insulated
Insulation Material Vinyl
Minimum Wire Size mm² 1.5mm²
Maximum Wire Size mm² 2.5mm²
Stud Size M10
Colour Blue
Contact Material Copper
Contact Plating Tin
Overall Length 30.5mm
Minimum Operating Temperature -30°C
Maximum Operating Temperature +75°C
Temporarily out of stock - back order for despatch 03/12/2019, delivery within 1 working days from despatch date.
Price (ex. GST) Each (In a Pack of 25)
$ 0.266
(exc. GST)
$ 0.293
(inc. GST)
units
Per unit
Per Pack*
25 - 225
$0.266
$6.65
250 - 475
$0.239
$5.975
500 +
$0.213
$5.325
*price indicative
Related Products
RS Pro range of heat shrink ring terminals ...
Description:
RS Pro range of heat shrink ring terminals made from tin plated copper with a brazed seam. These heat shrink ring connectors have a high density PE (polyethylene) heat shrink sleeve which is colour coded to correspond with the wire ...
Insulated copper double crimp ring terminals with a ...
Description:
Insulated copper double crimp ring terminals with a copper sleeved double crimp barrel. These insulated crimp ring connectors are colour coded for use with different wire ranges and are available with various stud sizes. For suitable crimp tool see stock ...
RS Pro range of insulated crimp ring wire ...
Description:
RS Pro range of insulated crimp ring wire terminals made from copper with a tin plating. These ring terminals have vinyl or nylon insulation with a flared design for easy wire insertion. The insulation of these crimp ring terminals is ...
DuraSeal crimp ring terminals with an environmentally sealed ...
Description:
DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal ...