- RS Stock No.:
- 179-4458
- Mfr. Part No.:
- CZL50-6CB
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4458
- Mfr. Part No.:
- CZL50-6CB
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole (Circuit Breaker) Metric Lug, Long Barrel - Narrow Tongue, Bell Shaped End, Cable Size 50mm2, Stud Size M6, Length 43mm, Flat 15mm, Hole Spacing 7mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Inner Ring Diameter | 7mm |
Maximum Wire Size mm² | 50mm² |
Stud Size | M6 |
Contact Material | Copper |
Contact Plating | Tin |
Overall Length | 43mm |