- RS Stock No.:
- 179-4423
- Mfr. Part No.:
- CZL35-8LB
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4423
- Mfr. Part No.:
- CZL35-8LB
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole Metric Lug, Long Barrel, Cable Size 35mm2, Stud Size M8, Length 59mm, Flat 25mm, Hole Spacing 9mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Inner Ring Diameter | 9mm |
Outer Ring Diameter | 16mm |
Maximum Wire Size mm² | 35mm² |
Stud Size | M8 |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 3mm |
Overall Length | 59mm |