- RS Stock No.:
- 179-4385
- Mfr. Part No.:
- CZL25-8LB
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4385
- Mfr. Part No.:
- CZL25-8LB
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole Metric Lug, Long Barrel, Cable Size 25mm2, Stud Size M8, Length 49mm, Flat 22mm, Hole Spacing 7mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Inner Ring Diameter | 7mm |
Outer Ring Diameter | 13.5mm |
Maximum Wire Size mm² | 25mm² |
Stud Size | M8 |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 2.4mm |
Overall Length | 49mm |