- RS Stock No.:
- 179-4377
- Mfr. Part No.:
- CZL25-6
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4377
- Mfr. Part No.:
- CZL25-6
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Australian Standard Series Copper Lug, Cable 25 Millimeters Squared, Stud Size M6, Tin Plated
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 13.5mm |
Maximum Wire Size mm² | 25mm² |
Stud Size | M6 |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 2.4mm |
Overall Length | 41mm |