- RS Stock No.:
- 179-4309
- Mfr. Part No.:
- CZL16-10RA
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4309
- Mfr. Part No.:
- CZL16-10RA
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole Right Angle Metric Lug, Standard Barrel, Cable Size 16mm2, Stud Size M10, Length 24.5mm, Flat 17.5mm, Hole Spacing 8mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 16mm |
Maximum Wire Size mm² | 16mm² |
Stud Size | M10 |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 1.5mm |
Overall Length | 41mm |