ABB CZL Series Uninsulated Tubular Ring Terminal, M10 Stud Size to 120mm² Wire Size

  • RS Stock No. 179-4264
  • Mfr. Part No. CZL120-10HRA
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Copper One-Hole 45 Degree Angle Metric Lug, Standard Barrel, Cable Size 120mm2, Stud Size M10, Length 51.4mm, Flat 24.5mm, Hole Spacing 12mm

Specifications
Attribute Value
Series CZL
Insulation Uninsulated
Outer Ring Diameter 30mm
Maximum Wire Size mm² 120mm²
Stud Size M10
Contact Plating Tin
Contact Material Copper
Thickness 4.7mm
Overall Length 64mm
Discontinued product