- RS Stock No.:
- 136-1851
- Mfr. Part No.:
- 06070425000
- Brand:
- SES Sterling
Discontinued product
- RS Stock No.:
- 136-1851
- Mfr. Part No.:
- 06070425000
- Brand:
- SES Sterling
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Uninsulated cable shoe
Tin-plated brass
Specifications
Attribute | Value |
---|---|
Series | 0607 |
Insulation | Uninsulated |
Inner Ring Diameter | 4.3mm |
Outer Ring Diameter | 8mm |
Minimum Wire Size mm² | 2.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Contact Plating | Tin |
Contact Material | Copper |
Overall Length | 12mm |