Molex Quick Disconnect Series Crimp Receptacle, 6.35 x 0.8mm, 18AWG to 14AWG, Tin Plated 35725

  • RS Stock No. 720-5851
  • Mfr. Part No. 35725-2411
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Quick Disconnect F Style Crimp Female Terminals, 35725 Series

These Quick Disconnect Female terminals mate with universal Tab terminals 6.35 by 0.81mm (.250 by .032"). They are a Slip-On type with Slot and have post Tin Plating.
720-5858 is a straight terminal
720-5851 is a high tension type straight terminal
720-5855 is a flag terminal
720-5864 is a straight piggyback type terminal

Molex Quick Disconnect Terminals

Specifications
Attribute Value
Series Quick Disconnect
Series Number 35725
Insulation Uninsulated
Gender Female
Connector Type Quick Disconnect Terminal
Minimum Wire Size AWG 18AWG
Maximum Wire Size AWG 14AWG
Tab Size 6.35 x 0.8mm
Contact Plating Tin
Contact Material Brass
1700 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 100)
$ 0.098
(exc. GST)
$ 0.108
(inc. GST)
units
Per unit
Per Pack*
100 - 900
$0.098
$9.80
1000 - 2900
$0.097
$9.70
3000 - 7400
$0.096
$9.60
7500 - 14900
$0.095
$9.50
15000 +
$0.093
$9.30
*price indicative
Related Products
In-Line Receptacles From RS PRO a high-quality open ...
Description:
In-Line Receptacles From RS PRO a high-quality open barrel crimp receptacle terminal sometimes known as a female quick disconnect Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick ...
RS Pro Insulated Double Crimp Receptacle Wire Terminals ...
Description:
RS Pro Insulated Double Crimp Receptacle Wire Terminals RS Pro range of insulated double crimp receptacle wire terminals made from brass with a copper sleeved barrel These female wire connectors have nylon or vinyl insulation with a flared design for ...
TE Connectivity PIDG Faston 205 Receptacle Wire Crimp ...
Description:
TE Connectivity PIDG Faston 205 Receptacle Wire Crimp Terminals PIDG insulated Faston 205 quick disconnect receptacle wire crimp terminal with a mating area interface of 521 x 0.81mm. This PIDG Faston 205 quick disconnect receptacle crimp terminal consists of a ...
TE Connectivity FASTIN-FASTON 250 Crimp Receptacles FASTIN FASTON ...
Description:
TE Connectivity FASTIN-FASTON 250 Crimp Receptacles FASTIN FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability These FASTIN FASTON 250 receptacle terminals share the same product technology as the FASTON 250 crimp receptacles ...