ABB Insulated Crimp Quick Disconnect Terminal, 1.5 → 2.5 mm² Wire Size

  • RS Stock No. 179-4678
  • Mfr. Part No. FD2.5-638NDC-H
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Nylon-Insulated Female Disconnect, Double Crimp, Length 20.8mm, Width 6.6mm, Diameter 4.7mm, Wire Range 1.5-2.5mm2, Brass, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Blue

Specifications
Attribute Value
Wire Size 1.5 → 2.5 mm²
Minimum Wire Size mm² 1.5mm²
Maximum Wire Size mm² 2.5mm²
Insulation Insulated
Insulation Material Nylon
Contact Plating Tin
Contact Material Brass
Overall Length 20.8mm
Colour Blue
Tab Width 6.6mm
Discontinued product