- RS Stock No.:
- 179-4657
- Mfr. Part No.:
- P6-27VSC-H
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4657
- Mfr. Part No.:
- P6-27VSC-H
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vinyl-Insulated Pin Connector, Single Crimp, Length 26mm, Width 2.8mm, Diameter 6.7mm, , Wire Range 4-6mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Yellow
Specifications
Attribute | Value |
---|---|
Insulation | Insulated |
Insulation Material | Vinyl |
Minimum Wire Size mm² | 4mm² |
Maximum Wire Size mm² | 6mm² |
Overall Length | 26mm |
Pin Diameter | 2.8mm |
Colour | Yellow |
Contact Plating | Tin |
Contact Material | Copper |