- RS Stock No.:
- 179-4654
- Mfr. Part No.:
- P1.5VDC-H
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4654
- Mfr. Part No.:
- P1.5VDC-H
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vinyl-Insulated Pin Connector, Double Crimp, Length 23mm, Width 1.9mm, Diameter 4.3mm, , Wire Range 0.5-1.5mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Red
Specifications
Attribute | Value |
---|---|
Insulation | Insulated |
Insulation Material | Vinyl |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Overall Length | 23mm |
Pin Diameter | 1.9mm |
Colour | Red |
Contact Plating | Tin |
Contact Material | Copper |