TE Connectivity, AMP-LATCH Strain Relief Clip 499252-2

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity AMP-LATCH Novo 2.54mm IDC Ribbon Cable Connectors with Centre and Military Polarized Centres

AMP-LATCH Novo wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available, see stock number 454-2514 typically.
Part numbers X-1658621-X have 0.00038 gold plated contacts
Part numbers X-1658622-X have 0.00076 gold plated contacts

Standards

DIN 41651, DIN EN 60352-3//4

Specifications
Attribute Value
For Use With AMP LATCH Novo
Series AMP-LATCH
430 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
Was $0.465
$ 0.298
(exc. GST)
$ 0.328
(inc. GST)
units
Per unit
Per Pack*
10 - 240
$0.298
$2.98
250 - 740
$0.219
$2.19
750 - 1990
$0.182
$1.82
2000 - 3990
$0.178
$1.78
4000 +
$0.172
$1.72
*price indicative
Packaging Options:
Related Products
Cable Clamp with Strain Relief Trim Trio Metalok ...
Description:
Cable Clamp with Strain Relief Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. Shell material is glass filled thermoplastic, with a rated ...
Souriau SMS Series Quick Mating Cable Mount Plug ...
Description:
Souriau SMS Series Quick Mating Cable Mount Plug Housings SMS Series quick mating cable mount wire to board plug housings with a compact design and 'push to mate' and 'press & release to unmate' interconnection system that enables quick assembly ...
Accessories A range of Accessories for IDC Ribbon ...
Description:
Accessories A range of Accessories for IDC Ribbon Cable Connectors and Headers:693-5163 : single Locking lever long, for fitting to headers for use with IDC female connectors with Strain Relief693-5176 : single Locking lever short, for fitting to headers for ...
Souriau SMS Series Quick Mating Strain Relief Hoods ...
Description:
Souriau SMS Series Quick Mating Strain Relief Hoods Strain relief hoods for use with the SMS quick mating cable plugs (SMSxxP1) These strain relief hoods are supplied in 2 snap-fit halves (apart from 2,3 and 4 position versions which are ...