- RS Stock No.:
- 720-2155
- Mfr. Part No.:
- 641776-2
- Brand:
- TE Connectivity
137 In Global stock for delivery within 5 working day(s)
996 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.00
(exc. GST)
$3.30
(inc. GST)
Units | Per unit |
1 - 19 | $3.00 |
20 - 74 | $2.93 |
75 - 299 | $2.83 |
300 - 599 | $2.76 |
600 + | $2.68 |
- RS Stock No.:
- 720-2155
- Mfr. Part No.:
- 641776-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal MATE-N-LOK Strain Relief Clamps
A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
Note
Assembly requires two self-tapping screws 3.5 x 10 to 3.5 x 16 (these screws are not supplied)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Relief |
For Use With | Universal MATE-N-LOK Connector |
Series | 641776 |