- RS Stock No.:
- 693-5227
- Mfr. Part No.:
- 09185109002
- Brand:
- HARTING
140 In AU stock for next working day delivery
130 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
Was $2.65
You pay
$0.25
(exc. GST)
$0.27
(inc. GST)
Units | Per unit | Per Pack* |
10 - 20 | $0.25 | $2.50 |
30 - 40 | $0.244 | $2.44 |
50 + | $0.239 | $2.39 |
*price indicative |
- RS Stock No.:
- 693-5227
- Mfr. Part No.:
- 09185109002
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Strain relief clamp
Accessories for female connector
SEK Series
SEK Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cable connectors
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Relief Clip |
For Use With | Female Connector |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- HARTING Strain Relief For Use With Han 1 A Versatile Compact Connector
- RS PRO 5L PP Narrow Neck Carboy Bottle
- HARTING Strain Relief Clamp for use with SEK Series
- HARTING Strain Relief for use with IDC Connector
- HARTING Strain Relief Connector for use with SEK Series