- RS Stock No.:
- 680-1152
- Mfr. Part No.:
- 1-640722-0
- Brand:
- TE Connectivity
5 In AU stock for next working day delivery
2785 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.706
(exc. GST)
$2.977
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $2.706 | $13.53 |
100 - 370 | $2.624 | $13.12 |
375 - 1495 | $2.542 | $12.71 |
1500 - 2995 | $2.49 | $12.45 |
3000 + | $2.436 | $12.18 |
*price indicative |
- RS Stock No.:
- 680-1152
- Mfr. Part No.:
- 1-640722-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal MATE-N-LOK Plug or Cap Housing Strain Reliefs and Cap Housing Adaptors
Universal MATE-N-LOK plug or cap housing strain reliefs and cap housing adaptors. The cap housing adaptors secure the cap housing strain reliefs to the housings to prevent the strain relief halves from drawing in when the screws are being torqued down to clamp the cable.
The material for these MATE-N-LOK Strain Relief's is a UL 94V-2 rated Nylon, (for UL 90V-0 rated Nylon see stock number 302-0120 typical).
The material for these MATE-N-LOK Strain Relief's is a UL 94V-2 rated Nylon, (for UL 90V-0 rated Nylon see stock number 302-0120 typical).
Strain Reliefs and Cap Housing Adapters must be ordered in pairs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Relief |
For Use With | 6 and 8 Circuit In-Line Fits Plug Housing |
Series | 1-640722 |
Related links
- Cutting Mats
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- TE Connectivity for use with 6 and 8 Circuit In-Line Fits Plug Housing
- TE Connectivity Strain Relief for use with MATE-N-LOK