- RS Stock No.:
- 680-0941
- Mfr. Part No.:
- 1-100103-0
- Brand:
- TE Connectivity
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.598
(exc. GST)
$0.658
(inc. GST)
Units | Per unit | Per Pack* |
10 - 60 | $0.598 | $5.98 |
70 - 120 | $0.583 | $5.83 |
130 + | $0.575 | $5.75 |
*price indicative |
- RS Stock No.:
- 680-0941
- Mfr. Part No.:
- 1-100103-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity AMP-Latch Strain Reliefs
AMP-Latch strain reliefs made from glass filled polyester.
Part numbers X-1437020-X & X-1437021-X are strain reliefs 609 series female socket connectors
Part numbers X-499252-X are strain reliefs for AMP-Latch Novo and Ultra ATA complaint bus connectors
Part numbers X-111547-X are strain reliefs for Universal I/O pin connectors without mounting ears
Part numbers X-100103-X are strain reliefs for AMP-Latch MIL type receptacle connectors
Part numbers X-1437020-X & X-1437021-X are strain reliefs 609 series female socket connectors
Part numbers X-499252-X are strain reliefs for AMP-Latch Novo and Ultra ATA complaint bus connectors
Part numbers X-111547-X are strain reliefs for Universal I/O pin connectors without mounting ears
Part numbers X-100103-X are strain reliefs for AMP-Latch MIL type receptacle connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Relief Connector |
For Use With | AMPLATCH Series |
Series | AMP-LATCH |
Related links
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- TE Connectivity for use with AMPLATCH Series
- TE Connectivity Strain Relief Connector for use with AMP Novo Series
- Hutchinson Le Joint Français Rubber : EPDM EP851 O-Ring 2.74mm...