- RS Stock No.:
- 670-5984
- Mfr. Part No.:
- 90170-0010
- Brand:
- Molex
475 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.352
(exc. GST)
$0.387
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $0.352 | $1.76 |
250 + | $0.334 | $1.67 |
*price indicative |
- RS Stock No.:
- 670-5984
- Mfr. Part No.:
- 90170-0010
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Strain Relief
For use with Molex 5320, 90635 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Molex QF-50
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Relief Connector |
For Use With | 5320 Series, 90170 Series, 90635 Series |
Series Number | 90170 |
Series | QF 50 |