- RS Stock No.:
- 454-2463
- Mfr. Part No.:
- 499252-8
- Brand:
- TE Connectivity
170 In AU stock for next working day delivery
260 In Global stock for delivery within 5 working day(s)
750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $2.54
You pay
$0.234
(exc. GST)
$0.257
(inc. GST)
units | Per unit | Per Pack* |
10 - 120 | $0.234 | $2.34 |
130 - 240 | $0.228 | $2.28 |
250 + | $0.224 | $2.24 |
*price indicative |
- RS Stock No.:
- 454-2463
- Mfr. Part No.:
- 499252-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity AMP-LATCH Novo 2.54mm IDC Ribbon Cable Connectors with Centre and Military Polarized Centres
AMP-LATCH Novo wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available, see stock number 454-2514 typically.
Part numbers X-1658621-X have 0.00038 gold plated contacts
Part numbers X-1658622-X have 0.00076 gold plated contacts
Part numbers X-1658621-X have 0.00038 gold plated contacts
Part numbers X-1658622-X have 0.00076 gold plated contacts
Standards
DIN 41651, DIN EN 60352-3//4
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Relief Connector |
For Use With | AMPLATCH Novo Series |
Series | AMP-LATCH |