- RS Stock No.:
- 191-8286
- Mfr. Part No.:
- 647879-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 191-8286
- Mfr. Part No.:
- 647879-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity AMP Power Series 50 and Series 75 Contacts
AMP Power contacts for use with AMP Power Series 50 and 75 connectors. These contacts are silver plated and have a closed barrel style with crimp terminations. Stock number 718-1452 is a cold headed contact.
TE Connectivity AMP Power
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
For Use With | AMP Power Series 50 Connector Housings |
Series | AMP Power |
Minimum Wire Size mm² | 3.085mm² |
Maximum Wire Size mm² | 6.114mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 12AWG |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 10AWG |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |