- RS Stock No.:
- 190-3526
- Mfr. Part No.:
- 6860-202-22278
- Brand:
- Deutsch
Discontinued product
- RS Stock No.:
- 190-3526
- Mfr. Part No.:
- 6860-202-22278
- Brand:
- Deutsch
Technical data sheets
Legislation and Compliance
Product Details
Machined Crimp/Solder contacts including PCB version
Copper alloy with gold over nickel plating.,The PCB pin contacts protrude 5.6mm from the back of the connector to allow direct connection to a PCB.
100 / 200 Series
Designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multipole connection where space is at a premium. Typically, these connectors are suitable for use on test equipment, industrial sensors, medical equipment, instrumentation and control systems.
Plugs and receptacle may be fitted with either crimp pins or sockets
Integral cable clamp
Bayonet locking
Wide range of accessories
Integral cable clamp
Bayonet locking
Wide range of accessories
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | IMC Circular Connector Housing |
Series | IMC |
Termination Method | Crimp |
Contact Plating | Gold |
Maximum Wire Size AWG | BLANK |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 60mV |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |