- RS Stock No.:
- 179-6498
- Mfr. Part No.:
- 42815-0042-TR625
- Brand:
- Molex
On back order for despatch 05/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 625)
$2.697
(exc. GST)
$2.967
(inc. GST)
Units | Per unit | Per Reel* |
625 - 2500 | $2.697 | $1,685.625 |
3125 - 5625 | $2.63 | $1,643.75 |
6250 + | $2.564 | $1,602.50 |
*price indicative |
- RS Stock No.:
- 179-6498
- Mfr. Part No.:
- 42815-0042-TR625
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Minifit Sr.™ Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | 42816 Mini-Fit Sr. Receptacle Housing, 43914 Mini-Fit Sr. Receptacle Housing |
Termination Method | Crimp or Compression |
Minimum Wire Size AWG | 16AWG |
Contact Plating | Gold over Nickel, Tin over Nickel |
Contact Material | High Performance Alloy |
Maximum Wire Size AWG | 14AWG |
Series Number | 42815 |
Maximum Contact Resistance | 1mΩ, 1.5mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |