33000-1002-TR1875 Molex Male Crimp Terminal Contact 16AWG

  • RS Stock No. 179-6486
  • Mfr. Part No. 33000-1002-TR1875
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

MX150™ Male Crimp Terminals - 33000 Series

Male crimp terminals for the MX150™ connector system. These male crimp terminals are matte sealed, have a low insertion force of 3.0 N (average) and meet USCAR performance testing. The electrical ratings for these male crimp terminals is 250 V, 22 A. These male crimp terminals mate with series 33012 and 33001 female terminals, stock numbers 720-5716 and 720-5713 typically.
For use with series 33472 female connectors, stock number 720-5726 typically.
For use with series 93287 female SRC connectors, stock number 775-4436 .
For use with series 85084 female SRC Hybrid connectors, stock number 775-4445 .

Note

For a range of MX 150 Tooling see stock number 778-6717 typical.

Molex MX150™ Sealed Connection Systems

Specifications
Attribute Value
Gender Male
For Use With 33481 Single Row Housing, 33482 Dual Row Housing, 33486 Hybrid Housing
Minimum Wire Size mm² 0.75mm²
Termination Method Crimp or Compression
Maximum Wire Size mm² 1mm²
Contact Plating Tin
Minimum Wire Size AWG 20AWG
Maximum Wire Size AWG 16AWG
Contact Material High Performance Alloy
Series Number 33000
Maximum Contact Resistance 0.55mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
1875 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 1875)
$ 0.101
(exc. GST)
$ 0.111
(inc. GST)
units
Per unit
Per Reel*
1875 - 1875
$0.101
$189.375
3750 - 7500
$0.097
$181.875
9375 - 16875
$0.091
$170.625
18750 +
$0.087
$163.125
*price indicative
Related Products
MOX Crimp Terminal, Female, 0635mm, 20-24 AWG (0.22-0.50mm²), ...
Description:
MOX Crimp Terminal, Female, 0635mm, 20-24 AWG (0.22-0.50mm²), Reel, Tin (Sn).
Sabre Contacts & Tooling Four points of electrical ...
Description:
Sabre Contacts & Tooling Four points of electrical contact for greater contact reliability14-18 awg Hand Crimp Tool for Sabre Flat Blade Crimp Terminals Activation/Deactivation Tool to be used with 43178 Wire to Wire Terminal Series Extraction Tool used to extract ...
Molex Pico Blade Crimp Contacts - 50058, 50079 ...
Description:
Molex Pico Blade Crimp Contacts - 50058, 50079 and 50125 Series Crimp pin and receptacle contacts for use in Pico Blade receptacle and plug housings (apart from stock number 720-6094 which is for use in Pico-Gold receptacle housing). These Pico ...
Mini-Fit Crimp Contacts Mini-Fit pin and receptacle crimp ...
Description:
Mini-Fit Crimp Contacts Mini-Fit pin and receptacle crimp contacts for use in the Mini-Fit Junior plug and receptacle housings These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying ...