TE Connectivity, MTA-156 Cover 643071-3

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity MTA-156 Connector Strain Relief and Socket Covers

A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-643067-X are dust covers for MTA-156 IDC closed end connectors
Part numbers X-640551-X are strain relief covers for MTA-156 IDC closed end connectors.
Part numbers x-640643-x are dust covers for MTA-156 IDC feed-thru connectors
Part numbers X-643071-X are strain relief covers for MTA-156 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon

TE Connectivity MTA-156 3.96mm Interconnect System

MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Specifications
Attribute Value
Cover Type Strain Relief
For Use With MTA-156 Series
Material Nylon
Colour White
Series MTA-156
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Bag of 8000)
Was $0.421
$ 0.29
(exc. GST)
$ 0.32
(inc. GST)
units
Per unit
Per Bag*
8000 +
$0.29
$2,320.00
*price indicative
Related Products
Strain Relief Clips (Class II) For use with ...
Description:
Strain Relief Clips (Class II) For use with class II sockets, stock nos 121-0810 and 120-6798. For use with class II sockets, stock nos. 121-0810 and 120-6798.
TE Connectivity Universal MATE-N-LOK Strain Relief Clamps A ...
Description:
TE Connectivity Universal MATE-N-LOK Strain Relief Clamps A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a ...
TE Connectivity Universal MATE-N-LOK Plug or Cap Housing ...
Description:
TE Connectivity Universal MATE-N-LOK Plug or Cap Housing Strain Reliefs and Cap Housing Adaptors Universal MATE-N-LOK plug or cap housing strain reliefs and cap housing adaptors The cap housing adaptors secure the cap housing strain reliefs to the housings to ...
Strain relief clamp Accessories for female connectorSEK Series ...
Description:
Strain relief clamp Accessories for female connectorSEK Series Accessories for female connectorSEK Series.