- RS Stock No.:
- 164-1005
- Mfr. Part No.:
- 643067-4
- Brand:
- TE Connectivity
- RS Stock No.:
- 164-1005
- Mfr. Part No.:
- 643067-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity MTA-156 Connector Strain Relief and Socket Covers
A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-643067-X are dust covers for MTA-156 IDC closed end connectors
Part numbers X-640551-X are strain relief covers for MTA-156 IDC closed end connectors.
Part numbers x-640643-x are dust covers for MTA-156 IDC feed-thru connectors
Part numbers X-643071-X are strain relief covers for MTA-156 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon
Part numbers X-643067-X are dust covers for MTA-156 IDC closed end connectors
Part numbers X-640551-X are strain relief covers for MTA-156 IDC closed end connectors.
Part numbers x-640643-x are dust covers for MTA-156 IDC feed-thru connectors
Part numbers X-643071-X are strain relief covers for MTA-156 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
Specifications
Attribute | Value |
---|---|
For Use With | MTA-156 |
Series | MTA-156 |
Related links
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- Toggle Switch Cap Toggle Switch Cap for use with MTA Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- TE Connectivity for use with AMP-LATCH NOVO Series
- TE Connectivity for use with MTA-100
- TE Connectivity for use with MTA-156 Series
- TE Connectivity for use with MTA-100 Series