173693-4632 Molex EXTREME TEN60POWER Female Crimp Terminal Contact 10AWG

  • RS Stock No. 134-8109
  • Mfr. Part No. 173693-4632
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex EXTreme Ten60Power Power Contact

EXTreme Ten60Power standard power blade crimp receptacle contact for use in 172509, 172510, 172511 and 172512 series EXTreme Ten60Power connector housings. These female blade power contacts accept a wire size range of 3.30mm2 to 5.26mm2 (10 AWG to 12 AWG) and have a current rating of 55 A

Molex EXTreme Ten60Power Hybrid Power and Signal Connectors

EXTreme Ten60Power hybrid power and signal connectors designed for use in board to board, wire to board and panel to board applications. These hybrid power connectors feature high current contact blades with a robust design and a 7.5 mm power pitch. These contacts provide 50 A of current per blade (260 A per linear pitch) with fast response times. Resistance to arcing in hot pluggable applications prevents electrical interruptions. These EXTreme Ten60Power hybrid power and signal connectors have an easy to configure modular design offering design flexibility for a wide range of power and signal requirements

Specifications
Attribute Value
Gender Female
For Use With EXTreme Ten60Power Connector Housing
Series EXTreme Ten60Power
Minimum Wire Size mm² 3mm²
Maximum Wire Size mm² 5mm²
Termination Method Crimp
Contact Plating Gold
Minimum Wire Size AWG 12AWG
Contact Material Copper Alloy
Maximum Wire Size AWG 10AWG
Series Number 173693
4830 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 10)
$ 1.25
(exc. GST)
$ 1.37
(inc. GST)
units
Per unit
Per Bag*
10 - 90
$1.25
$12.50
100 - 240
$1.207
$12.07
250 +
$1.119
$11.19
*price indicative
Packaging Options:
Related Products
Molex SPOX Receptacle and Pin Terminals SPOX receptacle ...
Description:
Molex SPOX Receptacle and Pin Terminals SPOX receptacle and pin terminals for use in the SPOX series plug and receptacle housings These SPOX terminals have a spring box style design which incorporates multiple points of contact for high electrical reliability. ...
Edge Lock wire connectors offer space savings and ...
Description:
Edge Lock wire connectors offer space savings and positive locking for secure mating to PCB edge cards Typically the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. Edge ...
Sabre Contacts & Tooling Four points of electrical ...
Description:
Sabre Contacts & Tooling Four points of electrical contact for greater contact reliability14-18 awg Hand Crimp Tool for Sabre Flat Blade Crimp Terminals Activation/Deactivation Tool to be used with 43178 Wire to Wire Terminal Series Extraction Tool used to extract ...
Crimp terminals, 50641 Series Panel Mate These wire ...
Description:
Crimp terminals, 50641 Series Panel Mate These wire to board 50641 series crimp terminals have a box-style design that provides a secure mating force along with a locking tang that latches into the housing window These crimp terminals are for ...