- RS Stock No.:
- 120-7785
- Mfr. Part No.:
- 3448-3040
- Brand:
- 3M
10 In Global stock for delivery within 5 working day(s)
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$1.251
(exc. GST)
$1.376
(inc. GST)
Units | Per unit | Per Bag* |
10 + | $1.251 | $12.51 |
*price indicative |
- RS Stock No.:
- 120-7785
- Mfr. Part No.:
- 3448-3040
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Strain Relief Clips (Class II)
3M Class II Strain Relief Clip For Use With 3000 Series Sockets, Grey, 0.100 (L) x 0.100" (W) - 3448-3040
This Class II strain relief clip from 3M is a simple way to extend the life of your 3000 series cable assembly. It snaps easily into place to take the strain off the ribbon cable, meaning the IDC (insulation-displacement contact) connection isn't subjected to damaging mechanical stress. 3M's 3000 series IDC connectors use a blade to pierce the cables' insulators and make an electrical contact via cold welding, meaning there's no need to strip wires as with traditional crimping.
Prolongs the service life of cable assemblies
Safe for demanding industrial environments, thanks to an operating temperature range of -55°C to +105°C
For use with Class II sockets 121-0810 and 120-6798
Safe for demanding industrial environments, thanks to an operating temperature range of -55°C to +105°C
For use with Class II sockets 121-0810 and 120-6798
Applications
Telecommunications
Wire to board technology
Scientific instrumentation
Wire to board technology
Scientific instrumentation
Where would I use strain relief?
You'll find strain relief in many cable assemblies where the cable meets the connector. Its purpose is to protect the electrical connections and extend the life of the assembly. The ridged part at the base of the moulded plugs on many household appliances is a common example. Strain relief for IDC connectors can come as a separate part to be clipped on after the wires have been connected.
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Relief Clip |
For Use With | 3000 Series |
Series | 3448 |
Related links
- Connector Wrenches
- Connector Tool Kits
- Cable Sleeving Tools
- CRC Lubricant PTFE 150 g Dry Glide
- Omron Encoder Cable for use with 3000 rpm Servomotors
- Omron Motor Power Cable for use with 3000 rpm Servomotors
- Elma Cap for use with Rotary switch knob
- SKF Bearing Adapter Sleeve 180mm For Use With Metric shafts, H 3040