- RS Stock No.:
- 179-4549
- Mfr. Part No.:
- CZS400
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4549
- Mfr. Part No.:
- CZS400
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Australian Standard Series Copper Crimp Link, Cable 400 Millimeters Squared, Tin Plated
Specifications
Attribute | Value |
---|---|
Wire Size | 400 (Maximum) mm² |
Overall Length | 90mm |
Maximum Wire Size mm² | 400mm² |
Diameter | 26.8 (Inner Diameter)mm |
Insulation | Uninsulated |
Contact Material | Copper |
Contact Plating | Tin |