- RS Stock No.:
- 179-4546
- Mfr. Part No.:
- CZS35
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4546
- Mfr. Part No.:
- CZS35
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Australian Standard Series Copper Bell Mouth Lug - Cable 185 millimeters squared, Stud Size M800
Specifications
Attribute | Value |
---|---|
Wire Size | 35 (Maximum) mm² |
Maximum Wire Size mm² | 35mm² |
Overall Length | 47mm |
Diameter | 8.4 (Inner Diameter)mm |
Insulation | Uninsulated |
Contact Material | Copper |
Contact Plating | Tin |