- RS Stock No.:
- 179-4536
- Mfr. Part No.:
- CZS10
- Brand:
- ABB
100 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$0.58
(exc. GST)
$0.64
(inc. GST)
Units | Per unit | Per Box* |
100 + | $0.58 | $58.00 |
*price indicative |
- RS Stock No.:
- 179-4536
- Mfr. Part No.:
- CZS10
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Australian Standard Series Copper Bell Mouth Lug - Cable 185 millimeters squared, Stud Size M10
Specifications
Attribute | Value |
---|---|
Wire Size | 10 (Maximum) mm² |
Overall Length | 22mm |
Maximum Wire Size mm² | 10mm² |
Diameter | 4.7 (Inner Diameter)mm |
Insulation | Uninsulated |
Contact Material | Copper |
Contact Plating | Tin |
Related links
- ABB Wire Splice Splice Connector 16 → 5 AWG
- ABB Wire Splice Splice Connector 10 → 4 AWG
- ABB Butt Splice Splice Connector 16 → 14 AWG
- ABB Wire Splice Splice Connector 14 → 10 AWG
- ABB Wire Splice Splice Connector 12 → 4 AWG
- ABB Wire Splice Splice Connector 26 → 17 AWG
- ABB Butt Splice Splice Connector 4 → 3 AWG
- ABB Butt Splice Splice Connector 12 → 10 AWG