- RS Stock No.:
- 533-667
- Mfr. Part No.:
- DS-14-16-RS
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 50)
$0.994
(exc. GST)
$1.093
(inc. GST)
Units | Per unit | Per Pack* |
50 - 450 | $0.994 | $49.70 |
500 - 1200 | $0.966 | $48.30 |
1250 - 4950 | $0.926 | $46.30 |
5000 + | $0.901 | $45.05 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 533-667
- Mfr. Part No.:
- DS-14-16-RS
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Splices
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Approvals
UL
Approvals
UL
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Approvals
UL Listed
Specifications
Attribute | Value |
---|---|
Splice Type | Butt |
Wire Size | 16 → 14 AWG |
Overall Length | 36mm |
Diameter | 4.6mm |
Insulation | Insulated |
Colour | Blue |
Series | DuraSeal |
Shrouded | Shrouded |
Contact Material | Copper |
Contact Plating | Tin |