Phoenix Contact AI1 - 6 YE Series Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.5mm Pin Diameter, 1mm² Wire Size,

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, Special Colours

A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and special colours.
For suitable hand crimp tools see stock numbers 803-4405, 803-4427, 803-4402, 803-4411, 803-4424 and 803-4420

Phoenix Contact Bootlace Ferrules

Specifications
Attribute Value
Maximum Wire Size mm² 1mm²
Pin Diameter 1.5mm
Number of Entries 1
Insulation Material Plastic
Colour Yellow
Pin Length 6mm
Insulation Insulated
Overall Length 12.5mm
Series AI1 - 6 YE
2499 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 0.40
(exc. GST)
$ 0.44
(inc. GST)
units
Per unit
1 - 4
$0.40
5 - 24
$0.39
25 - 74
$0.37
75 - 149
$0.35
150 +
$0.33
Related Products
From Block, a range of enamelled copper wire ...
Description:
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. ...
Polypropylene-Insulated Twin Bootlace Ferrule, Wire Size 6mm2, 14mm, ...
Description:
Polypropylene-Insulated Twin Bootlace Ferrule, Wire Size 6mm2, 14mm, Copper, Tin Plated, Temperature Range -30 to 105 Degrees C, 600V Max, DIN colour Yellow.
Vinyl-Insulated Flat Blade Terminal, Double Crimp, Length 22.8mm, ...
Description:
Vinyl-Insulated Flat Blade Terminal, Double Crimp, Length 22.8mm, Width 2.4mm, Diameter 4.8mm, Wire Range 1.5-2.5mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Blue.
A range of french colour coded insulated bootlace ...
Description:
A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02.For ...