Phoenix Contact AI2.5 -12 BU Series Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2.3mm Pin Diameter, 2.5mm² Wire

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series

A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with a colour range that conforms to DIN 46228-4: 1990-09. These insulated bootlace wire ferrules are available with twin wire entries enabling two conductors to be crimped in one ferrule.
Stock number 804-6925 has an increased insulating collar diameter for conductors with increased insulation
For suitable hand crimp tools see stock numbers 803-4405, 803-4427, 803-4411 & 803-4420 typically

Phoenix Contact Bootlace Ferrules

Specifications
Attribute Value
Maximum Wire Size mm² 2.5mm²
Pin Diameter 2.3mm
Insulation Material Plastic
Number of Entries 1
Colour Blue
Pin Length 12mm
Insulation Insulated
Overall Length 19mm
Series AI2.5 -12 BU
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 0.62
(exc. GST)
$ 0.68
(inc. GST)
units
Per unit
1 - 4
$0.62
5 - 24
$0.61
25 - 74
$0.59
75 - 149
$0.57
150 +
$0.56
Related Products
Block Enamelled Copper Wire From Block, a range ...
Description:
Block Enamelled Copper Wire From Block, a range of enamelled copper wire supplied on plastic spools The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel ...
Polypropylene-Insulated Bootlace Ferrule, Wire Size 05mm2, 8mm, Copper, ...
Description:
Polypropylene-Insulated Bootlace Ferrule, Wire Size 05mm2, 8mm, Copper, Tin Plated, Temperature Range -30 to 105 Degrees C, 600V Max, French colour White.
Polypropylene-Insulated Twin Bootlace Ferrule, Wire Size 15mm2, 8mm, ...
Description:
Polypropylene-Insulated Twin Bootlace Ferrule, Wire Size 15mm2, 8mm, Copper, Tin Plated, Temperature Range -30 to 105 Degrees C, 600V Max, DIN colour Black.
Insulated Ferrules Dual Wire Altech Dual wire insulated ...
Description:
Insulated Ferrules Dual Wire Altech Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks Dual wire ferrules have larger diameters and special shaped sleeves that accept two ...