Phoenix Contact AI-TWIN2X 0.75- 8 GY Series Insulated Bootlace Ferrule Kit, 8mm Pin Length, 1.8mm Pin Diameter, Grey

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Phoenix Contact Insulated TWIN Bootlace Wire Ferrules, AI-TWIN Series

AI-TWIN Series Insulated TWIN Bootlace Wire Ferrules for crimping 2 conductors. These TWIN Bootlace Wire Ferrules are made from tin plated copper with a polypropylene plastic sleeve.
For suitable hand crimp tools see stock numbers 803-4310, 803-4313 and 803-4405 typically

Phoenix Contact Bootlace Ferrules

Specifications
Attribute Value
Pin Diameter 1.8mm
Insulation Material Plastic
Number of Entries 1
Colour Grey
Pin Length 8mm
Insulation Insulated
Overall Length 15mm
Series AI-TWIN2X 0.75- 8 GY
258 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
Was $0.55
$ 0.47
(exc. GST)
$ 0.52
(inc. GST)
units
Per unit
1 +
$0.47
Related Products
A range of insulated bootlace wire ferrules made ...
Description:
A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with a colour range that conforms to DIN 46228-4: 1990-09 These insulated bootlace wire ferrules are available with twin wire entries ...
A range of french colour coded insulated bootlace ...
Description:
A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02For ...
A range of insulated bootlace wire ferrules made ...
Description:
A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with a colour range that conforms to DIN 46228-4: 1990-09 These insulated bootlace wire ferrules are available with twin wire entries ...
A range of french colour coded insulated bootlace ...
Description:
A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02For ...