Phoenix Contact AI6 -12 YE Series Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 3.6mm Pin Diameter, 6mm² Wire

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series

A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with a colour range that conforms to DIN 46228-4: 1990-09. These insulated bootlace wire ferrules are available with twin wire entries enabling two conductors to be crimped in one ferrule.
Stock number 804-6925 has an increased insulating collar diameter for conductors with increased insulation
For suitable hand crimp tools see stock numbers 803-4405, 803-4427, 803-4411 & 803-4420 typically

Phoenix Contact Bootlace Ferrules

Specifications
Attribute Value
Maximum Wire Size mm² 6mm²
Pin Diameter 3.6mm
Number of Entries 1
Insulation Material Plastic
Colour Yellow
Pin Length 12mm
Insulation Insulated
Overall Length 20mm
Series AI6 -12 YE
On back order for despatch 19/11/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 0.68
(exc. GST)
$ 0.75
(inc. GST)
units
Per unit
1 - 4
$0.68
5 - 24
$0.67
25 - 74
$0.64
75 - 149
$0.61
150 +
$0.59
Related Products
Polypropylene-Insulated Bootlace Ferrule, Wire Size 0.25mm2, 6mm, Copper, ...
Description:
Polypropylene-Insulated Bootlace Ferrule, Wire Size 0.25mm2, 6mm, Copper, Tin Plated, Temperature Range -30 to 105 Degrees C, 600V Max, French colour Violet.
Polypropylene-Insulated Twin Bootlace Ferrule, Wire Size 1mm2, 8mm, ...
Description:
Polypropylene-Insulated Twin Bootlace Ferrule, Wire Size 1mm2, 8mm, Copper, Tin Plated, Temperature Range -30 to 105 Degrees C, 600V Max, DIN colour Red.
Vinyl-Insulated Flat Blade Terminal, Double Crimp, Length 20.8mm, ...
Description:
Vinyl-Insulated Flat Blade Terminal, Double Crimp, Length 20.8mm, Width 3mm, Diameter 4.3mm, Wire Range 0.5-1.5mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Red.
A range of insulated bootlace wire ferrules made ...
Description:
A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with a colour range that conforms to DIN 46228-4: 1990-09. These insulated bootlace wire ferrules are available with twin wire entries ...