Phoenix Contact AI1 - 8 RD Series Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 1mm² Wire Size,

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series

A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with a colour range that conforms to DIN 46228-4: 1990-09. These insulated bootlace wire ferrules are available with twin wire entries enabling two conductors to be crimped in one ferrule.
Stock number 804-6925 has an increased insulating collar diameter for conductors with increased insulation
For suitable hand crimp tools see stock numbers 803-4405, 803-4427, 803-4411 & 803-4420 typically

Phoenix Contact Bootlace Ferrules

Specifications
Attribute Value
Maximum Wire Size mm² 1mm²
Pin Diameter 1.5mm
Number of Entries 1
Insulation Material Plastic
Colour Red
Pin Length 8mm
Insulation Insulated
Overall Length 14.5mm
Series AI1 - 8 RD
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 0.23
(exc. GST)
$ 0.25
(inc. GST)
units
Per unit
1 - 4
$0.23
5 - 24
$0.22
25 - 74
$0.21
75 - 149
$0.20
150 +
$0.19
Related Products
The RS PRO 10m long copper cable is ...
Description:
The RS PRO 10m long copper cable is used in electrical wiring industries It is a flexible and age resistant cable with cross-sectional area of 6 mm². This wire is used for test leads and wiring with medium mechanical stress. ...
From Block, a range of enamelled copper wire ...
Description:
From Block, a range of enamelled copper wire supplied on plastic spools The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. ...
A range of industrial standard uninsulated bootlace ferrule ...
Description:
A range of industrial standard uninsulated bootlace ferrule crimp terminals with a twin cable entry These bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The ...
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of ...
Description:
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the ...