ABB Insulated Crimp Bootlace Ferrule, 10mm² Wire Size, Brown

  • RS Stock No. 179-4564
  • Mfr. Part No. FER10012F-H
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Polypropylene-Insulated Bootlace Ferrule, Wire Size 10mm2, 12mm, Copper, Tin Plated, Temperature Range -30 to 105 Degrees C, 600V Max, French colour Brown

Specifications
Attribute Value
Maximum Wire Size mm² 10mm²
Number of Entries 1
Insulation Material Polypropylene
Colour Brown
Insulation Insulated
Overall Length 12mm
Discontinued product
Related Products
A range of industrial standard insulated bootlace ferrule ...
Description:
A range of industrial standard insulated bootlace ferrule crimp terminals with a twin cable entry These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. ...
From RS Pro a range of high-quality German ...
Description:
From RS Pro a range of high-quality German colour coded bootlace ferrules (also known as cord end terminals) for providing a clean end termination to multi-stranded wires These reliable wire ferrules ensure that you have a positive connection when connecting ...
Polypropylene-Insulated Twin Bootlace Ferrule, Wire Size 1mm2, 8mm, ...
Description:
Polypropylene-Insulated Twin Bootlace Ferrule, Wire Size 1mm2, 8mm, Copper, Tin Plated, Temperature Range -30 to 105 Degrees C, 600V Max, DIN colour Red
Vinyl-Insulated Flat Blade Terminal, Single Crimp, Length 208mm, ...
Description:
Vinyl-Insulated Flat Blade Terminal, Single Crimp, Length 208mm, Width 3mm, Diameter 4.3mm, Wire Range 0.5-1.5mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Red.