- RS Stock No.:
- 179-4534
- Mfr. Part No.:
- CZL95LPB
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4534
- Mfr. Part No.:
- CZL95LPB
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper Metric Lug, Long Palm and Barrel, Cable Size 95mm2, Length 161mm, Flat 100mm
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 95mm² |
Insulation | Uninsulated |
Overall Length | 161mm |
Series | CZL |