- RS Stock No.:
- 179-4499
- Mfr. Part No.:
- CZL70-6CB
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4499
- Mfr. Part No.:
- CZL70-6CB
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole (Circuit Breaker) Metric Lug, Long Barrel - Narrow Tongue, Bell Shaped End, Cable Size 70mm2, Stud Size M6, Length 45mm, Flat 15mm, Hole Spacing 6.5mm
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 70mm² |
Insulation | Uninsulated |
Overall Length | 45mm |
Series | CZL |