- RS Stock No.:
- 179-4495
- Mfr. Part No.:
- CZL70-16RA
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4495
- Mfr. Part No.:
- CZL70-16RA
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole Right Angle Metric Lug, Standard Barrel, Cable Size 70mm2, Stud Size M16, Length 37mm, Flat 26mm, Hole Spacing 13mm
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 70mm² |
Overall Length | 37mm |