SES, PLIO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.3mm Pin Diameter, 2 x 1.5mm² Wire Size, Black
- RS Stock No.:
- 175-7498
- Mfr. Part No.:
- 06490240000
- Brand:
- SES
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-7498
- Mfr. Part No.:
- 06490240000
- Brand:
- SES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Double end tubes
Insulated tube end fittings for bridging or looping two conductors on the same terminal.
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 2 x 1.5mm² |
Pin Diameter | 2.3mm |
Number of Entries | 2 |
Insulation Material | PP |
Colour | Black |
Pin Length | 8mm |
Insulation | Insulated |
Overall Length | 16mm |
Series | PLIO |